
CC1206JRNPOBBN100 | |
|---|---|
DigiKey Part Number | 311-4431-2-ND - Tape & Reel (TR) 311-4431-1-ND - Cut Tape (CT) 311-4431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN100 |
Description | CAP CER 10PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07730 € | 7,73 € |
| 500 | 0,05958 € | 29,79 € |
| 1.000 | 0,05414 € | 54,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04381 € | 175,24 € |
| 8.000 | 0,04093 € | 327,44 € |
| 12.000 | 0,03949 € | 473,88 € |
| 20.000 | 0,03790 € | 758,00 € |
| 28.000 | 0,03696 € | 1.034,88 € |
| 40.000 | 0,03606 € | 1.442,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

