
CC1206JRNPOABN181 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPOABN181TR-ND - Tape & Reel (TR) 13-CC1206JRNPOABN181CT-ND - Cut Tape (CT) 13-CC1206JRNPOABN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN181 |
Description | CAP CER 180PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25900 € | 2,59 € |
50 | 0,19360 € | 9,68 € |
100 | 0,17380 € | 17,38 € |
500 | 0,14004 € | 70,02 € |
1.000 | 0,12964 € | 129,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11404 € | 456,16 € |
8.000 | 0,10824 € | 865,92 € |
12.000 | 0,10533 € | 1.263,96 € |
20.000 | 0,09901 € | 1.980,20 € |
28.000 | 0,09786 € | 2.740,08 € |
40.000 | 0,09760 € | 3.904,00 € |
48.000 | 0,09756 € | 4.682,88 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |