
CC1206JRNPO0BN121 | |
---|---|
DigiKey Part Number | 311-4389-2-ND - Tape & Reel (TR) 311-4389-1-ND - Cut Tape (CT) 311-4389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN121 |
Description | CAP CER 120PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10400 € | 1,04 € |
50 | 0,07420 € | 3,71 € |
100 | 0,06530 € | 6,53 € |
500 | 0,05000 € | 25,00 € |
1.000 | 0,04532 € | 45,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03403 € | 136,12 € |
8.000 | 0,03191 € | 255,28 € |
12.000 | 0,03085 € | 370,20 € |
20.000 | 0,03067 € | 613,40 € |
28.000 | 0,02967 € | 830,76 € |
40.000 | 0,02957 € | 1.182,80 € |
48.000 | 0,02952 € | 1.416,96 € |
96.000 | 0,02935 € | 2.817,60 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |