1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOYBN182

DigiKey Part Number
13-CC1206JKNPOYBN182TR-ND - Tape & Reel (TR)
13-CC1206JKNPOYBN182CT-ND - Cut Tape (CT)
13-CC1206JKNPOYBN182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOYBN182
Description
CAP CER 1800PF 250V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOYBN182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21000 €2,10 €
500,15540 €7,77 €
1000,13870 €13,87 €
5000,11050 €55,25 €
1.0000,10180 €101,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09105 €273,15 €
6.0000,08580 €514,80 €
9.0000,08316 €748,44 €
15.0000,08024 €1.203,60 €
21.0000,07854 €1.649,34 €
30.0000,07690 €2.307,00 €
36.0000,07612 €2.740,32 €
72.0000,07350 €5.292,00 €
75.0000,07336 €5.502,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €