
CC1206JKNPOCBN821 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOCBN821TR-ND - Tape & Reel (TR) 13-CC1206JKNPOCBN821CT-ND - Cut Tape (CT) 13-CC1206JKNPOCBN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN821 |
Description | CAP CER 820PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,04356 € | 21,78 € |
| 1.000 | 0,03932 € | 39,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03246 € | 97,38 € |
| 6.000 | 0,03003 € | 180,18 € |
| 9.000 | 0,02881 € | 259,29 € |
| 15.000 | 0,02746 € | 411,90 € |
| 21.000 | 0,02667 € | 560,07 € |
| 30.000 | 0,02591 € | 777,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

