
CC1206JKNPOCBN391 | |
---|---|
DigiKey Part Number | 13-CC1206JKNPOCBN391TR-ND - Tape & Reel (TR) 13-CC1206JKNPOCBN391CT-ND - Cut Tape (CT) 13-CC1206JKNPOCBN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN391 |
Description | CAP CER 390PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08900 € | 0,89 € |
50 | 0,06300 € | 3,15 € |
100 | 0,05520 € | 5,52 € |
500 | 0,04272 € | 21,36 € |
1.000 | 0,03849 € | 38,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03513 € | 105,39 € |
6.000 | 0,03058 € | 183,48 € |
9.000 | 0,02736 € | 246,24 € |
15.000 | 0,02629 € | 394,35 € |
21.000 | 0,02619 € | 549,99 € |
30.000 | 0,02520 € | 756,00 € |
36.000 | 0,02516 € | 905,76 € |
72.000 | 0,02457 € | 1.769,04 € |
75.000 | 0,02451 € | 1.838,25 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |