
CC1206GRNPO9BN100 | |
---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN100TR-ND - Tape & Reel (TR) 13-CC1206GRNPO9BN100CT-ND - Cut Tape (CT) 13-CC1206GRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15900 € | 1,59 € |
50 | 0,11580 € | 5,79 € |
100 | 0,10270 € | 10,27 € |
500 | 0,08056 € | 40,28 € |
1.000 | 0,07375 € | 73,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06353 € | 254,12 € |
8.000 | 0,05973 € | 477,84 € |
12.000 | 0,05783 € | 693,96 € |
20.000 | 0,05293 € | 1.058,60 € |
28.000 | 0,05099 € | 1.427,72 € |
40.000 | 0,05083 € | 2.033,20 € |
48.000 | 0,05076 € | 2.436,48 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |