
CC1206FRNPO9BN820 | |
---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN820TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN820CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,23200 € | 2,32 € |
50 | 0,17220 € | 8,61 € |
100 | 0,15410 € | 15,41 € |
500 | 0,12346 € | 61,73 € |
1.000 | 0,11400 € | 114,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09982 € | 399,28 € |
8.000 | 0,09455 € | 756,40 € |
12.000 | 0,09191 € | 1.102,92 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |