
CC1206CRNPO9BN2R2 | |
---|---|
cms-digikey-product-number | 311-1146-2-ND - Tape & Reel (TR) 311-1146-1-ND - Cut Tape (CT) 311-1146-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CC1206CRNPO9BN2R2 |
cms-description | CAP CER 2.2PF 50V C0G/NPO 1206 |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | CC1206CRNPO9BN2R2 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10900 € | 1,09 € |
50 | 0,07820 € | 3,91 € |
100 | 0,06870 € | 6,87 € |
500 | 0,05278 € | 26,39 € |
1.000 | 0,04788 € | 47,88 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,03674 € | 146,96 € |
8.000 | 0,03460 € | 276,80 € |
12.000 | 0,03443 € | 413,16 € |
20.000 | 0,03424 € | 684,80 € |
28.000 | 0,03234 € | 905,52 € |
40.000 | 0,03223 € | 1.289,20 € |
48.000 | 0,03218 € | 1.544,64 € |
96.000 | 0,03146 € | 3.020,16 € |
100.000 | 0,03139 € | 3.139,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |