1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206CRNPO9BN2R2

DigiKey Part Number
311-1146-2-ND - Tape & Reel (TR)
311-1146-1-ND - Cut Tape (CT)
311-1146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206CRNPO9BN2R2
Description
CAP CER 2.2PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206CRNPO9BN2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10900 €1,09 €
500,07820 €3,91 €
1000,06870 €6,87 €
5000,05278 €26,39 €
1.0000,04788 €47,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03674 €146,96 €
8.0000,03460 €276,80 €
12.0000,03443 €413,16 €
20.0000,03424 €684,80 €
28.0000,03234 €905,52 €
40.0000,03223 €1.289,20 €
48.0000,03218 €1.544,64 €
96.0000,03146 €3.020,16 €
100.0000,03139 €3.139,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €