
CC1206CRNPO9BN1R8 | |
---|---|
DigiKey Part Number | 311-1215-2-ND - Tape & Reel (TR) 311-1215-1-ND - Cut Tape (CT) 311-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN1R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11700 € | 1,17 € |
50 | 0,08380 € | 4,19 € |
100 | 0,07250 € | 7,25 € |
500 | 0,05692 € | 28,46 € |
1.000 | 0,05173 € | 51,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04394 € | 175,76 € |
8.000 | 0,03820 € | 305,60 € |
12.000 | 0,03667 € | 440,04 € |
20.000 | 0,03647 € | 729,40 € |
28.000 | 0,03501 € | 980,28 € |
40.000 | 0,03490 € | 1.396,00 € |
48.000 | 0,03484 € | 1.672,32 € |
96.000 | 0,03429 € | 3.291,84 € |
100.000 | 0,03421 € | 3.421,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |