
CC1206CRNPO9BN1R5 | |
---|---|
DigiKey Part Number | 311-1214-2-ND - Tape & Reel (TR) 311-1214-1-ND - Cut Tape (CT) 311-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN1R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10900 € | 1,09 € |
50 | 0,07820 € | 3,91 € |
100 | 0,06870 € | 6,87 € |
500 | 0,05278 € | 26,39 € |
1.000 | 0,04788 € | 47,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03674 € | 146,96 € |
8.000 | 0,03460 € | 276,80 € |
12.000 | 0,03354 € | 402,48 € |
20.000 | 0,03335 € | 667,00 € |
28.000 | 0,03234 € | 905,52 € |
40.000 | 0,03223 € | 1.289,20 € |
48.000 | 0,03218 € | 1.544,64 € |
96.000 | 0,03146 € | 3.020,16 € |
100.000 | 0,03139 € | 3.139,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |