
CC0805ZRY5V9BB103 | |
---|---|
DigiKey Part Number | 311-4359-2-ND - Tape & Reel (TR) 311-4359-1-ND - Cut Tape (CT) 311-4359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V9BB103 |
Description | CAP CER 10000PF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V9BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06200 € | 0,62 € |
50 | 0,04280 € | 2,14 € |
100 | 0,03720 € | 3,72 € |
500 | 0,02770 € | 13,85 € |
1.000 | 0,02493 € | 24,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02040 € | 81,60 € |
8.000 | 0,01927 € | 154,16 € |
12.000 | 0,01707 € | 204,84 € |
28.000 | 0,01654 € | 463,12 € |
40.000 | 0,01604 € | 641,60 € |
48.000 | 0,01580 € | 758,40 € |
96.000 | 0,01499 € | 1.439,04 € |
100.000 | 0,01495 € | 1.495,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |