

CC0805MRX7R9BB473 | |
---|---|
DigiKey Part Number | 13-CC0805MRX7R9BB473TR-ND - Tape & Reel (TR) 13-CC0805MRX7R9BB473CT-ND - Cut Tape (CT) 13-CC0805MRX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX7R9BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06800 € | 0,68 € |
50 | 0,04740 € | 2,37 € |
100 | 0,04120 € | 4,12 € |
500 | 0,03082 € | 15,41 € |
1.000 | 0,02761 € | 27,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02473 € | 98,92 € |
8.000 | 0,01690 € | 135,20 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |