0805 (2012 Metric)
cms-photo-disclaimer
0805 (2012 Metric)

CC0805MRX7R9BB473

cms-digikey-product-number
13-CC0805MRX7R9BB473TR-ND - Tape & Reel (TR)
13-CC0805MRX7R9BB473CT-ND - Cut Tape (CT)
13-CC0805MRX7R9BB473DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
CC0805MRX7R9BB473
cms-description
CAP CER 0.047UF 50V X7R 0805
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
CC0805MRX7R9BB473 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 7.390
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,12000 €0,12 €
100,06800 €0,68 €
500,04740 €2,37 €
1000,04120 €4,12 €
5000,03082 €15,41 €
1.0000,02761 €27,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,02473 €98,92 €
8.0000,01690 €135,20 €
cms-manufacturer-standard-package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €