0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805MRX7R0BB223

DigiKey Part Number
311-1905-2-ND - Tape & Reel (TR)
311-1905-1-ND - Cut Tape (CT)
311-1905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MRX7R0BB223
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MRX7R0BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04460 €2,23 €
1000,03880 €3,88 €
5000,02890 €14,45 €
1.0000,02588 €25,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01857 €74,28 €
8.0000,01747 €139,76 €
12.0000,01647 €197,64 €
20.0000,01636 €327,20 €
28.0000,01540 €431,20 €
40.0000,01534 €613,60 €
48.0000,01531 €734,88 €
96.0000,01520 €1.459,20 €
100.0000,01520 €1.520,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €