0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KRX7R7BB823

DigiKey Part Number
13-CC0805KRX7R7BB823TR-ND - Tape & Reel (TR)
13-CC0805KRX7R7BB823CT-ND - Cut Tape (CT)
13-CC0805KRX7R7BB823DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7R7BB823
Description
CAP CER 0.082UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R7BB823 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06600 €0,66 €
500,04640 €2,32 €
1000,04030 €4,03 €
5000,03014 €15,07 €
1.0000,02701 €27,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01948 €77,92 €
8.0000,01837 €146,96 €
12.0000,01737 €208,44 €
20.0000,01725 €345,00 €
28.0000,01629 €456,12 €
40.0000,01623 €649,20 €
48.0000,01620 €777,60 €
96.0000,01609 €1.544,64 €
100.0000,01609 €1.609,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €