

CC0805KRX7R7BB683 | |
---|---|
DigiKey Part Number | 311-4313-2-ND - Tape & Reel (TR) 311-4313-1-ND - Cut Tape (CT) 311-4313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R7BB683 |
Description | CAP CER 0.068UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R7BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05700 € | 0,57 € |
50 | 0,04000 € | 2,00 € |
100 | 0,03470 € | 3,47 € |
500 | 0,02568 € | 12,84 € |
1.000 | 0,02294 € | 22,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01674 € | 66,96 € |
8.000 | 0,01565 € | 125,20 € |
12.000 | 0,01466 € | 175,92 € |
20.000 | 0,01456 € | 291,20 € |
28.000 | 0,01361 € | 381,08 € |
40.000 | 0,01355 € | 542,00 € |
48.000 | 0,01352 € | 648,96 € |
96.000 | 0,01343 € | 1.289,28 € |
100.000 | 0,01343 € | 1.343,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |