


CC0805KRX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-3502-2-ND - Tape & Reel (TR) 311-3502-1-ND - Cut Tape (CT) 311-3502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R7BB106 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17320 € | 8,66 € |
| 100 | 0,15500 € | 15,50 € |
| 500 | 0,12418 € | 62,09 € |
| 1.000 | 0,11466 € | 114,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10040 € | 401,60 € |
| 8.000 | 0,09510 € | 760,80 € |
| 12.000 | 0,09244 € | 1.109,28 € |
| 20.000 | 0,08950 € | 1.790,00 € |
| 28.000 | 0,08778 € | 2.457,84 € |
| 40.000 | 0,08613 € | 3.445,20 € |
| 48.000 | 0,08534 € | 4.096,32 € |
| 96.000 | 0,08270 € | 7.939,20 € |
| 100.000 | 0,08256 € | 8.256,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

