Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0805KPX7R9BB821 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB821TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB821 |
Description | CAP CER 820PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB821 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821K5RAC31127665 | KEMET | 0 | 399-C0805C821K5RAC31127665TR-ND | 0,05017 € | Parametric Equivalent |
| C0805C821K5RAC3123 | KEMET | 0 | 399-C0805C821K5RAC3123TR-ND | 0,05431 € | Parametric Equivalent |
| C0805C821K5RAC3124 | KEMET | 0 | 399-C0805C821K5RAC3124TR-ND | 0,05017 € | Parametric Equivalent |
| C0805C821K5RAC31247665 | KEMET | 0 | 399-C0805C821K5RAC31247665TR-ND | 0,05017 € | Parametric Equivalent |
| C0805C821K5RAC7210 | KEMET | 0 | 399-C0805C821K5RAC7210TR-ND | 0,04398 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01535 € | 307,00 € |
| Unit Price without VAT: | 0,01535 € |
|---|---|
| Unit Price with VAT: | 0,01827 € |


