0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KPX7R9BB473

DigiKey Part Number
13-CC0805KPX7R9BB473TR-ND - Tape & Reel (TR)
13-CC0805KPX7R9BB473CT-ND - Cut Tape (CT)
13-CC0805KPX7R9BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KPX7R9BB473
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX7R9BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03480 €1,74 €
1000,03000 €3,00 €
5000,02212 €11,06 €
1.0000,01969 €19,69 €
2.5000,01712 €42,80 €
5.0000,01558 €77,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01368 €205,20 €
30.0000,01275 €382,50 €
45.0000,01229 €553,05 €
75.0000,01177 €882,75 €
105.0000,01147 €1.204,35 €
150.0000,01118 €1.677,00 €
180.0000,01104 €1.987,20 €
360.0000,01058 €3.808,80 €
375.0000,01056 €3.960,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €