

CC0805KPX7R9BB223 | |
---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB223CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04600 € | 0,46 € |
50 | 0,03180 € | 1,59 € |
100 | 0,02730 € | 2,73 € |
500 | 0,02000 € | 10,00 € |
1.000 | 0,01630 € | 16,30 € |
2.500 | 0,01504 € | 37,60 € |
5.000 | 0,01348 € | 67,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,00916 € | 183,20 € |
40.000 | 0,00908 € | 363,20 € |
60.000 | 0,00903 € | 541,80 € |
100.000 | 0,00899 € | 899,00 € |
140.000 | 0,00896 € | 1.254,40 € |
200.000 | 0,00893 € | 1.786,00 € |
240.000 | 0,00891 € | 2.138,40 € |
480.000 | 0,00887 € | 4.257,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |