

CC0805KKX7RYBB682 | |
---|---|
DigiKey Part Number | 311-4293-2-ND - Tape & Reel (TR) 311-4293-1-ND - Cut Tape (CT) 311-4293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7RYBB682 |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7RYBB682 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07500 € | 0,75 € |
50 | 0,05260 € | 2,63 € |
100 | 0,04580 € | 4,58 € |
500 | 0,03448 € | 17,24 € |
1.000 | 0,03099 € | 30,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02669 € | 80,07 € |
6.000 | 0,02459 € | 147,54 € |
9.000 | 0,02285 € | 205,65 € |
15.000 | 0,02226 € | 333,90 € |
21.000 | 0,02169 € | 455,49 € |
30.000 | 0,02103 € | 630,90 € |
36.000 | 0,02072 € | 745,92 € |
72.000 | 0,01974 € | 1.421,28 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |