0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805JRX7RABB331

DigiKey Part Number
13-CC0805JRX7RABB331TR-ND - Tape & Reel (TR)
13-CC0805JRX7RABB331CT-ND - Cut Tape (CT)
13-CC0805JRX7RABB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7RABB331
Description
CAP CER 330PF 200V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7RABB331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06100 €0,61 €
500,04280 €2,14 €
1000,03710 €3,71 €
5000,02758 €13,79 €
1.0000,02467 €24,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02031 €81,24 €
8.0000,01869 €149,52 €
12.0000,01788 €214,56 €
20.0000,01699 €339,80 €
28.0000,01646 €460,88 €
40.0000,01596 €638,40 €
48.0000,01572 €754,56 €
96.0000,01492 €1.432,32 €
100.0000,01488 €1.488,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €