

CC0805JRX7R8BB683 | |
---|---|
DigiKey Part Number | 13-CC0805JRX7R8BB683TR-ND - Tape & Reel (TR) 13-CC0805JRX7R8BB683CT-ND - Cut Tape (CT) 13-CC0805JRX7R8BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB683 |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06900 € | 0,69 € |
50 | 0,04840 € | 2,42 € |
100 | 0,04210 € | 4,21 € |
500 | 0,03158 € | 15,79 € |
1.000 | 0,02832 € | 28,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02346 € | 93,84 € |
8.000 | 0,02165 € | 173,20 € |
12.000 | 0,02075 € | 249,00 € |
20.000 | 0,01975 € | 395,00 € |
28.000 | 0,01917 € | 536,76 € |
40.000 | 0,01860 € | 744,00 € |
48.000 | 0,01834 € | 880,32 € |
96.000 | 0,01744 € | 1.674,24 € |
100.000 | 0,01739 € | 1.739,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |