

CC0805JRX7R0BB222 | |
---|---|
DigiKey Part Number | 311-4263-2-ND - Tape & Reel (TR) 311-4263-1-ND - Cut Tape (CT) 311-4263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R0BB222 |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R0BB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07700 € | 0,77 € |
50 | 0,05460 € | 2,73 € |
100 | 0,04760 € | 4,76 € |
500 | 0,03590 € | 17,95 € |
1.000 | 0,03230 € | 32,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02040 € | 81,60 € |
8.000 | 0,01928 € | 154,24 € |
12.000 | 0,01872 € | 224,64 € |
20.000 | 0,01860 € | 372,00 € |
28.000 | 0,01808 € | 506,24 € |
40.000 | 0,01801 € | 720,40 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |