
CC0805JRNPOBBN331 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOBBN331TR-ND - Tape & Reel (TR) 13-CC0805JRNPOBBN331CT-ND - Cut Tape (CT) 13-CC0805JRNPOBBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN331 |
Description | CAP CER 330PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04342 € | 21,71 € |
| 1.000 | 0,03921 € | 39,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03292 € | 131,68 € |
| 8.000 | 0,03059 € | 244,72 € |
| 12.000 | 0,02942 € | 353,04 € |
| 20.000 | 0,02812 € | 562,40 € |
| 28.000 | 0,02737 € | 766,36 € |
| 40.000 | 0,02664 € | 1.065,60 € |
| 48.000 | 0,02629 € | 1.261,92 € |
| 96.000 | 0,02513 € | 2.412,48 € |
| 100.000 | 0,02507 € | 2.507,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

