
CC0805JRNPOBBN151 | |
|---|---|
DigiKey Part Number | 311-4256-2-ND - Tape & Reel (TR) 311-4256-1-ND - Cut Tape (CT) 311-4256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN151 |
Description | CAP CER 150PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04220 € | 4,22 € |
| 500 | 0,03148 € | 15,74 € |
| 1.000 | 0,02821 € | 28,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02221 € | 88,84 € |
| 8.000 | 0,02048 € | 163,84 € |
| 12.000 | 0,01962 € | 235,44 € |
| 20.000 | 0,01866 € | 373,20 € |
| 28.000 | 0,01810 € | 506,80 € |
| 40.000 | 0,01756 € | 702,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

