
CC0805JRNPOABN270 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN270TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN270CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN270 |
Description | CAP CER 27PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04340 € | 4,34 € |
| 500 | 0,03256 € | 16,28 € |
| 1.000 | 0,02923 € | 29,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02423 € | 96,92 € |
| 8.000 | 0,02238 € | 179,04 € |
| 12.000 | 0,02145 € | 257,40 € |
| 20.000 | 0,02043 € | 408,60 € |
| 28.000 | 0,01983 € | 555,24 € |
| 40.000 | 0,01925 € | 770,00 € |
| 48.000 | 0,01898 € | 911,04 € |
| 96.000 | 0,01805 € | 1.732,80 € |
| 100.000 | 0,01801 € | 1.801,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

