
CC0805JRNPO9BN680 | |
---|---|
DigiKey Part Number | 311-1109-2-ND - Tape & Reel (TR) 311-1109-1-ND - Cut Tape (CT) 311-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04100 € | 0,41 € |
50 | 0,02840 € | 1,42 € |
100 | 0,02440 € | 2,44 € |
500 | 0,01770 € | 8,85 € |
1.000 | 0,01568 € | 15,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01216 € | 48,64 € |
8.000 | 0,01153 € | 92,24 € |
12.000 | 0,01097 € | 131,64 € |
20.000 | 0,01048 € | 209,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |