
CC0805JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-1107-2-ND - Tape & Reel (TR) 311-1107-1-ND - Cut Tape (CT) 311-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02450 € | 2,45 € |
| 500 | 0,01782 € | 8,91 € |
| 1.000 | 0,01579 € | 15,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01039 € | 41,56 € |
| 8.000 | 0,01027 € | 82,16 € |
| 12.000 | 0,01020 € | 122,40 € |
| 20.000 | 0,01013 € | 202,60 € |
| 28.000 | 0,01006 € | 281,68 € |
| 40.000 | 0,00970 € | 388,00 € |
| 48.000 | 0,00954 € | 457,92 € |
| 96.000 | 0,00907 € | 870,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

