
CC0805JPNPO9BN471 | |
---|---|
DigiKey Part Number | 13-CC0805JPNPO9BN471TR-ND - Tape & Reel (TR) 13-CC0805JPNPO9BN471CT-ND - Cut Tape (CT) 13-CC0805JPNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO9BN471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05300 € | 0,53 € |
50 | 0,03680 € | 1,84 € |
100 | 0,03170 € | 3,17 € |
500 | 0,02346 € | 11,73 € |
1.000 | 0,02075 € | 20,75 € |
2.500 | 0,01780 € | 44,50 € |
5.000 | 0,01659 € | 82,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,01186 € | 237,20 € |
40.000 | 0,01176 € | 470,40 € |
60.000 | 0,01171 € | 702,60 € |
100.000 | 0,01165 € | 1.165,00 € |
140.000 | 0,01162 € | 1.626,80 € |
200.000 | 0,01158 € | 2.316,00 € |
240.000 | 0,01156 € | 2.774,40 € |
480.000 | 0,01117 € | 5.361,60 € |
500.000 | 0,01114 € | 5.570,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |