CC0805JPNPO9BN430 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8.624
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.950
Unit Price: 0,10000 €
Datasheet
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JPNPO9BN430

DigiKey Part Number
13-CC0805JPNPO9BN430TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JPNPO9BN430
Description
CAP CER 43PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPO9BN430YAGEO8.624311-4237-1-ND0,11000 €Parametric Equivalent
GMC21CG430J50NTCal-Chip Electronics, Inc.3.9504713-GMC21CG430J50NTCT-ND0,10000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01567 €313,40 €
Manufacturers Standard Package
Unit Price without VAT:0,01567 €
Unit Price with VAT:0,01865 €