
CC0805JKNPO9BN562 | |
---|---|
DigiKey Part Number | 13-CC0805JKNPO9BN562TR-ND - Tape & Reel (TR) 13-CC0805JKNPO9BN562CT-ND - Cut Tape (CT) 13-CC0805JKNPO9BN562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO9BN562 |
Description | CAP CER 5600PF 50V C0G/NPO 0805 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO9BN562 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,18400 € | 1,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08317 € | 249,51 € |
6.000 | 0,07855 € | 471,30 € |
9.000 | 0,07393 € | 665,37 € |
15.000 | 0,07162 € | 1.074,30 € |
30.000 | 0,06931 € | 2.079,30 € |
75.000 | 0,06469 € | 4.851,75 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |