
CC0805GRNPO9BN821 | |
---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN821TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN821CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11300 € | 1,13 € |
50 | 0,08140 € | 4,07 € |
100 | 0,07150 € | 7,15 € |
500 | 0,05508 € | 27,54 € |
1.000 | 0,05003 € | 50,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03855 € | 154,20 € |
8.000 | 0,03640 € | 291,20 € |
12.000 | 0,03533 € | 423,96 € |
20.000 | 0,03513 € | 702,60 € |
28.000 | 0,03412 € | 955,36 € |
40.000 | 0,03401 € | 1.360,40 € |
48.000 | 0,03395 € | 1.629,60 € |
96.000 | 0,03303 € | 3.170,88 € |
100.000 | 0,03296 € | 3.296,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |