
CC0805GRNPO9BN220 | |
---|---|
DigiKey Part Number | 311-4195-2-ND - Tape & Reel (TR) 311-4195-1-ND - Cut Tape (CT) 311-4195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07600 € | 0,76 € |
50 | 0,05380 € | 2,69 € |
100 | 0,04690 € | 4,69 € |
500 | 0,03538 € | 17,69 € |
1.000 | 0,03181 € | 31,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02648 € | 105,92 € |
8.000 | 0,02450 € | 196,00 € |
12.000 | 0,02351 € | 282,12 € |
20.000 | 0,02241 € | 448,20 € |
28.000 | 0,02177 € | 609,56 € |
40.000 | 0,02115 € | 846,00 € |
48.000 | 0,02086 € | 1.001,28 € |
96.000 | 0,01988 € | 1.908,48 € |
100.000 | 0,01982 € | 1.982,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |