
CC0805GRNPO9BN182 | |
---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN182TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN182CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN182 |
Description | CAP CER 1800PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,17700 € | 1,77 € |
50 | 0,12960 € | 6,48 € |
100 | 0,11510 € | 11,51 € |
500 | 0,09090 € | 45,45 € |
1.000 | 0,08341 € | 83,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07220 € | 288,80 € |
8.000 | 0,06803 € | 544,24 € |
12.000 | 0,06595 € | 791,40 € |
20.000 | 0,06364 € | 1.272,80 € |
28.000 | 0,06229 € | 1.744,12 € |
40.000 | 0,06098 € | 2.439,20 € |
48.000 | 0,06037 € | 2.897,76 € |
96.000 | 0,05829 € | 5.595,84 € |
100.000 | 0,05818 € | 5.818,00 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |