
CC0805GRNPO9BN121 | |
---|---|
DigiKey Part Number | 311-4190-2-ND - Tape & Reel (TR) 311-4190-1-ND - Cut Tape (CT) 311-4190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08500 € | 0,85 € |
50 | 0,05980 € | 2,99 € |
100 | 0,05230 € | 5,23 € |
500 | 0,03966 € | 19,83 € |
1.000 | 0,03576 € | 35,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02949 € | 117,96 € |
8.000 | 0,02650 € | 212,00 € |
12.000 | 0,02591 € | 310,92 € |
20.000 | 0,02546 € | 509,20 € |
28.000 | 0,02476 € | 693,28 € |
40.000 | 0,02408 € | 963,20 € |
48.000 | 0,02376 € | 1.140,48 € |
96.000 | 0,02311 € | 2.218,56 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |