CC0805GRNPO0BN221 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02644 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,18584 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08751 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10232 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30765 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35716 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,19315 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35716 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,19315 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35716 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,19315 €
Datasheet

Upgrade


KEMET
In Stock: 3.606
Unit Price: 0,88000 €
Datasheet

Upgrade


KEMET
In Stock: 11.673
Unit Price: 1,09000 €
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO0BN221

DigiKey Part Number
13-CC0805GRNPO0BN221TR-ND - Tape & Reel (TR)
13-CC0805GRNPO0BN221CT-ND - Cut Tape (CT)
13-CC0805GRNPO0BN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO0BN221
Description
CAP CER 220PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO0BN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09200 €0,92 €
500,06500 €3,25 €
1000,05700 €5,70 €
5000,04334 €21,67 €
1.0000,03915 €39,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03365 €134,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €