
CC0805GKNPO9BN332 | |
---|---|
DigiKey Part Number | 311-4187-2-ND - Tape & Reel (TR) 311-4187-1-ND - Cut Tape (CT) 311-4187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GKNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GKNPO9BN332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27100 € | 2,71 € |
50 | 0,20320 € | 10,16 € |
100 | 0,18250 € | 18,25 € |
500 | 0,14748 € | 73,74 € |
1.000 | 0,13665 € | 136,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12329 € | 369,87 € |
6.000 | 0,11675 € | 700,50 € |
9.000 | 0,11348 € | 1.021,32 € |
15.000 | 0,10985 € | 1.647,75 € |
21.000 | 0,10773 € | 2.262,33 € |
30.000 | 0,10569 € | 3.170,70 € |
36.000 | 0,10472 € | 3.769,92 € |
72.000 | 0,10236 € | 7.369,92 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |