
CC0805FRNPOABN331 | |
---|---|
DigiKey Part Number | 13-CC0805FRNPOABN331TR-ND - Tape & Reel (TR) 13-CC0805FRNPOABN331CT-ND - Cut Tape (CT) 13-CC0805FRNPOABN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPOABN331 |
Description | CAP CER 330PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPOABN331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13800 € | 1,38 € |
50 | 0,09980 € | 4,99 € |
100 | 0,08830 € | 8,83 € |
500 | 0,06872 € | 34,36 € |
1.000 | 0,06270 € | 62,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05367 € | 214,68 € |
8.000 | 0,05031 € | 402,48 € |
12.000 | 0,04864 € | 583,68 € |
20.000 | 0,04678 € | 935,60 € |
28.000 | 0,04569 € | 1.279,32 € |
40.000 | 0,04464 € | 1.785,60 € |
48.000 | 0,04415 € | 2.119,20 € |
96.000 | 0,04248 € | 4.078,08 € |
100.000 | 0,04239 € | 4.239,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |