
CC0805FRNPO9BN821 | |
---|---|
DigiKey Part Number | 311-4184-2-ND - Tape & Reel (TR) 311-4184-1-ND - Cut Tape (CT) 311-4184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,11800 € | 1,18 € |
50 | 0,08460 € | 4,23 € |
100 | 0,07450 € | 7,45 € |
500 | 0,05752 € | 28,76 € |
1.000 | 0,05228 € | 52,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03765 € | 150,60 € |
8.000 | 0,03730 € | 298,40 € |
12.000 | 0,03712 € | 445,44 € |
20.000 | 0,03691 € | 738,20 € |
28.000 | 0,03679 € | 1.030,12 € |
40.000 | 0,03658 € | 1.463,20 € |
48.000 | 0,03615 € | 1.735,20 € |
96.000 | 0,03470 € | 3.331,20 € |
100.000 | 0,03462 € | 3.462,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |