
CC0805FRNPO9BN330 | |
---|---|
DigiKey Part Number | 311-4175-2-ND - Tape & Reel (TR) 311-4175-1-ND - Cut Tape (CT) 311-4175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11000 € | 1,10 € |
50 | 0,07860 € | 3,93 € |
100 | 0,06910 € | 6,91 € |
500 | 0,05304 € | 26,52 € |
1.000 | 0,04812 € | 48,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03946 € | 157,84 € |
8.000 | 0,03370 € | 269,60 € |
12.000 | 0,03354 € | 402,48 € |
20.000 | 0,03335 € | 667,00 € |
28.000 | 0,03323 € | 930,44 € |
40.000 | 0,03312 € | 1.324,80 € |
48.000 | 0,03300 € | 1.584,00 € |
96.000 | 0,03164 € | 3.037,44 € |
100.000 | 0,03156 € | 3.156,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |