
CC0805FRNPO9BN122 | |
---|---|
DigiKey Part Number | 311-4164-2-ND - Tape & Reel (TR) 311-4164-1-ND - Cut Tape (CT) 311-4164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN122 |
Description | CAP CER 1200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25400 € | 2,54 € |
50 | 0,18980 € | 9,49 € |
100 | 0,16830 € | 16,83 € |
500 | 0,13698 € | 68,49 € |
1.000 | 0,12674 € | 126,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10151 € | 406,04 € |
8.000 | 0,09897 € | 791,76 € |
12.000 | 0,09857 € | 1.182,84 € |
20.000 | 0,09813 € | 1.962,60 € |
28.000 | 0,09610 € | 2.690,80 € |
40.000 | 0,09584 € | 3.833,60 € |
48.000 | 0,09520 € | 4.569,60 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |