CC0805FRNPO0BN680 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6.366
Unit Price: 0,82000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11948 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.058
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02288 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4.124
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,07082 €
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO0BN680

DigiKey Part Number
13-CC0805FRNPO0BN680TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805FRNPO0BN680
Description
CAP CER 68PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO0BN680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04032 €161,28 €
Manufacturers Standard Package
Unit Price without VAT:0,04032 €
Unit Price with VAT:0,04798 €