CC0805FPNPO9BN120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05710 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.758
Unit Price: 0,19000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Direct


KYOCERA AVX
In Stock: 791
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01851 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.940
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05780 €
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FPNPO9BN120

DigiKey Part Number
13-CC0805FPNPO9BN120TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805FPNPO9BN120
Description
CAP CER 12PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FPNPO9BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03309 €661,80 €
Manufacturers Standard Package
Unit Price without VAT:0,03309 €
Unit Price with VAT:0,03938 €