
CC0805FKNPO9BN222 | |
---|---|
DigiKey Part Number | 311-4157-2-ND - Tape & Reel (TR) 311-4157-1-ND - Cut Tape (CT) 311-4157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FKNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FKNPO9BN222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25400 € | 2,54 € |
50 | 0,18980 € | 9,49 € |
100 | 0,16830 € | 16,83 € |
500 | 0,13698 € | 68,49 € |
1.000 | 0,12674 € | 126,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11410 € | 342,30 € |
6.000 | 0,10792 € | 647,52 € |
9.000 | 0,10329 € | 929,61 € |
15.000 | 0,10140 € | 1.521,00 € |
21.000 | 0,09939 € | 2.087,19 € |
30.000 | 0,09746 € | 2.923,80 € |
36.000 | 0,09655 € | 3.475,80 € |
72.000 | 0,09566 € | 6.887,52 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |