
CC0805CRNPO0BN4R7 | |
---|---|
DigiKey Part Number | 311-4136-2-ND - Tape & Reel (TR) 311-4136-1-ND - Cut Tape (CT) 311-4136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN4R7 |
Description | CAP CER 4.7PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN4R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05700 € | 0,57 € |
50 | 0,03980 € | 1,99 € |
100 | 0,03450 € | 3,45 € |
500 | 0,02556 € | 12,78 € |
1.000 | 0,02283 € | 22,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01873 € | 74,92 € |
8.000 | 0,01565 € | 125,20 € |
12.000 | 0,01466 € | 175,92 € |
20.000 | 0,01456 € | 291,20 € |
28.000 | 0,01361 € | 381,08 € |
40.000 | 0,01355 € | 542,00 € |
48.000 | 0,01352 € | 648,96 € |
96.000 | 0,01343 € | 1.289,28 € |
100.000 | 0,01343 € | 1.343,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |