
CC0805BRNPO9BN3R9 | |
---|---|
DigiKey Part Number | 311-4131-2-ND - Tape & Reel (TR) 311-4131-1-ND - Cut Tape (CT) 311-4131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN3R9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06400 € | 0,64 € |
50 | 0,04480 € | 2,24 € |
100 | 0,03890 € | 3,89 € |
500 | 0,02902 € | 14,51 € |
1.000 | 0,02597 € | 25,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01857 € | 74,28 € |
8.000 | 0,01747 € | 139,76 € |
12.000 | 0,01647 € | 197,64 € |
20.000 | 0,01636 € | 327,20 € |
28.000 | 0,01540 € | 431,20 € |
40.000 | 0,01534 € | 613,60 € |
48.000 | 0,01531 € | 734,88 € |
96.000 | 0,01520 € | 1.459,20 € |
100.000 | 0,01520 € | 1.520,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |