


CC0603MRX5R4BB106 | |
|---|---|
DigiKey Part Number | 311-1812-2-ND - Tape & Reel (TR) 311-1812-1-ND - Cut Tape (CT) 311-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R4BB106 |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R4BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05320 € | 5,32 € |
| 500 | 0,04030 € | 20,15 € |
| 1.000 | 0,03634 € | 36,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02604 € | 104,16 € |
| 8.000 | 0,02214 € | 177,12 € |
| 12.000 | 0,02202 € | 264,24 € |
| 20.000 | 0,02188 € | 437,60 € |
| 28.000 | 0,02180 € | 610,40 € |
| 40.000 | 0,02172 € | 868,80 € |
| 48.000 | 0,02168 € | 1.040,64 € |
| 96.000 | 0,02155 € | 2.068,80 € |
| 100.000 | 0,02154 € | 2.154,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

